PCE-HT 71N | PCE Instruments
Data logger, temperature, moisture, USB, PCE Instruments PCE-HT 71N
Hygrometer, PCE-HT 71N, PCE Instruments
The PCE-HT 71N Hygrometer detects air temperature and humidity and stores readings in its internal memory. The Hygrometer has a compact format and a wide memory capacity (up to 32,000 values / 16,000 values for each parameter) and it is mainly used as a data logger in fields such as supermarket refrigeration units, refrigerated transport, warehouses, and other temperature controlled environments. The Hygrometer works as a data logger to record climatological data in spaces with controlled ambient conditions. Data can be transferred to a computer or a laptop via the USB port.
Features
- Storage capacity: 32K
- USB port
- Long-life lithium battery
- Non-volatile EEPROM
- Programmable alarm limits across entire measurement range
| Filter | Property | Value |
|---|---|---|
| Logging Function | temperature, moisture | |
| Number of measured values | 32000 | |
| Recording interval | 2s to 24h | |
| Interfaces | USB |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90258040 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |