PCE-HTD 125 | PCE Instruments
Sterile Data Logger PCE-HTD 125
Order No.: 31K0065
EAN: 4250348723239
MPN:
PCE-HTD 125
Unit Price (€ / pc.)
268.6544 € *
Available: 0 pcs.
Available in 4 Days: 83 pcs.
Leadtime: 9 Weeks **
Thermometer, PCE-HTD 125, PCE Instruments
The thermometer is an independent measuring device for determining temperatures between -40 … 125 °C. The thermometer is therefore particularly suitable for monitoring particularly hot environments. The thermometer is used, for example, to monitor autoclaves. With the large data memory of 32,000 measured values, the thermometer stores a temperature history. Thanks to the metal housing and its IP67 protection class, the thermometer can also be used under a wide variety of conditions.
Features
- Robust metal housing with IP67
- For temperatures between -40 ... +125 °C / -40 ... 257 °F
- USB data logger for 32,000 measured values
- Data export directly as PDF
Technical specifications
Logging Function | Temperatur | |
Number of measured values | 32000 | |
Recording interval | 1s bis 24h | |
Interfaces | USB | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |