PCE-LTD 100 | PCE Instruments

USB data logger for dry ice, PCE-LTD 100

Order No.: 31K0067
EAN: 4250348723215
MPN:
PCE-LTD 100
PCE-LTD 100 PCE Instruments Data Loggers Image 1
PCE-LTD 100 PCE Instruments Data Loggers Image 2
PCE-LTD 100 PCE Instruments Data Loggers Image 3
PCE-LTD 100 PCE Instruments Data Loggers Image 4
PCE-LTD 100 PCE Instruments Data Loggers Image 5
Image may differ
Unit Price (€ / pc.)
268.6544 € *
Available: 0 pcs.
Available in 4 Days: 10 pcs.
Leadtime: 9 Weeks **
Total Price:
268.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
268.6544 €

Thermometer, PCE-LTD 100, PCE Instruments

The thermometer has a measuring range of -80… +70 ° C. This makes the thermometer suitable for measuring tasks at particularly low temperatures. With the integrated measured value memory for 17280 measured data and the battery, the thermometer can carry out measurements independently and output them to a PC for later analysis. Thanks to its compact design and its metal housing with IP67 protection class, the thermometer can be integrated, for example, during the transport of medical products or other frozen products. This allows the cold chain to be monitored with the thermometer.

Features

  • USB data logger for dry ice
  • Data export directly as PDF
  • Waterproof housing IP67
  • Robust metal housing
Technical specifications
Logging Function Temperatur
Number of measured values 17280
Recording interval 1s bis 24h
Interfaces USB
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes