PCE-T 1200 | PCE Instruments

Data Logger PCE-T 1200

Order No.: 31K0066
EAN: 4250348712004
MPN:
PCE-T 1200
PCE-T 1200 PCE Instruments Data Loggers Image 1
PCE-T 1200 PCE Instruments Data Loggers Image 2
PCE-T 1200 PCE Instruments Data Loggers Image 3
PCE-T 1200 PCE Instruments Data Loggers Image 4
PCE-T 1200 PCE Instruments Data Loggers Image 5
Image may differ
Unit Price (€ / pc.)
999.6595 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
999.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
999.6595 €

Climate meter, PCE-T 1200, PCE Instruments

PCE-T 1200 is a 12-channel climate meter that accommodates SD cards up to 16 GB in size. The optional software allows the climate meter to connect to a PC via USB for direct data transfer and analysis via Microsoft Excel. The datalogging interval can be set from 1 second per channel up to a maximum of 3600 seconds. The 4.5" LCD display features a green backlight and can indicate up to eight channels of measurements simultaneously (CH 1 ... CH 8). With just the press of a button, the remaining channels (CH 9 ... CH 12) can be viewed. The climate meter works with six different kinds of transducers or sensors including type K, type J, type T, type E, type R and type S thermocouples.

Features

  • 12-channel datalogger for temperature (°C / F)
  • 4.5" graphic LCD display (82 x 61 mm / 3.2 x 2.4 in)
  • Adjustable data recording timer interval
  • Compatible with 6 different types of thermocouples
  • High and low alarm for each inputbr/> - Indication of maximum and minimum values
  • Accommodates up to 16 GB SD memory card to save measured data
  • Automatic temperature compensation (ATC)
  • Hold function to freeze the values indicated
Technical specifications
Logging Function Temperatur
Interfaces SD Karte
Recording interval 1 bis 3600s
Logistics
Country of origin TW
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes