PCE-VDL 16I | PCE Instruments
Data logger, temperature, humidity, air pressure, light, USB, PCE Instruments PCE-VDL 16I
Order No.: 31K0051
EAN: 4250348717740
MPN:
PCE-VDL 16I
Unit Price (€ / pc.)
279.8999 € *
Available in 2 Days: 14 pcs. - if ordered today
Total Price:
279.90 € *
Price list
Quantity
Price per unit*
1 pcs.
279.8999 €
3 pcs.
265.9055 €
10 pcs.
252.6132 €
*incl. VAT plus shipping costs
Subject to prior sale
Accelerometer, PCE-VDL 16I, PCE Instruments
The accelerometer PCE-VDL 16I contains sensors for the following physical units: temperature, humidity, air pressure, light and 3-axis acceleration.
The accelerometer is therefore ideally suited for use in fault diagnosis, stress testing, machine inspection, shock measurements and preventive maintenance.
Features
- 3-axis Acceleration up to 800 Hz
- For temperature, humidity, air pressure and light
- 32 GB SD memory card
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | temperature, humidity, air pressure, light | |
| Recording interval | 1 to 1800s | |
| Interfaces | USB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |