PCE-ET 3000 | PCE Instruments
Earth tester, PCE-ET 3000, PCE Instruments
This earth tester / earth resistance meter is used to measure lightning-arresters or ground connection lightning-arresters for all kind of buildings. earth tester possesses a hermetic case and fulfils all the VDE 0413 safety requirements for the technical service operators. The earth tester is appropriate for measuring ground electrodes, lightning-arresters or little earth resistance systems as well as for measuring power resistance, conductive elements and coupling components. Modern switching circuits reduce the influences of both pressure and earth resistance of the surrounding earth electrodes. Calibration of the earth tester with the adjoining control mechanism avoids the loss of precision at measuring. Frequency control of 850 Hz avoids the influence of scattered currents of the net and its harmonic elements. Besides, this tester has a filter incorporated to delete distorted signs. The earth tester is delivered with the factory calibration however it can also have ISO calibration certificate.
Features
- High accuracy
- Battery indicator / of range superation
- Very good quality
Scope of delivery
- 1 x PCE-ET 3000 earth tester
- 1 x test cable set (15 m red, 10 m yellow, 5 m green)
- 1 x set of earth spikes
- 1 x manual
Batterie | 6 x AA | |
Produkt-Art | Erdungsmessgerät | |
Widerstandsbereich | 0 Ohm bis 1999 Ohm |
Ursprungsland | TW |
Zolltarifnummer | 90303100 |
RoHS konform | in_review |
SVHC frei | not_specified |