PCE-IT 200 | PCE Instruments
Insulation tester PCE-IT 200, CAT III 600 V, CAT I 2500 V, 5.5 GΩ, 600 V (DC), 600 V (AC)
Insulation tester, PCE-IT 200, PCE Instruments
Insulation tester is perfect for measuring the insulation resistance of electrical devices and household appliances. With its ability to measure insulation resistance, AC voltage, low resistance, PI (polarization index) and DAR (dielectric absorption), it is a versatile and reliable tool for many application scenarios. With test voltages of 100 V, 250 V, 500 V and 1000 V, insulation resistances of up to 5.5 GΩ can be measured, enabling accurate analysis and evaluation of insulation quality. The insulation tester not only offers the possibility to measure direct voltage (DC) in the measuring range from 30 V to 600 V and alternating voltage (AC), but also records the resistance in the range from 0 Ω to 999 Ω with high accuracy to ensure a good diagnosis of electrical systems.
The automatic AC and DC detection as well as the automatic discharge guarantee user-friendly operation and maximum safety during the measuring process. In addition, the insulation tester has a high-voltage alarm and an over-limit alarm to inform the operator of possible risks. The insulation tester is powered by 6 x AA batteries and also has the option of an external power supply of 9V DC.
Features
- Automatic detection of AC and DC
- Automatic discharge
- High voltage indicator
- Alarm when limit value is exceeded
Scope of delivery
- 1 x insulation tester PCE-IT 200
- 6 x 1.5V AA batteries
- 1 x test leads
- 1 x device bag
Batterie | 6 x AA | |
Produkt-Art | Isolationstester | |
Schutzart (IP) | IP20 | |
Überspannungskategorie | CAT III 600 V, CAT I 2500 V | |
Widerstandsbereich | 0 Ohm bis 999 Ohm | |
Isolationswiderstand Max | 5.5 Ω | |
Messwert Gleichspannung Max | 600 V | |
Messwert Wechselspannung Max | 600 V |
Ursprungsland | CN |
Zolltarifnummer | 90303100 |
RoHS konform | in_review |
SVHC frei | not_specified |