PCE-IT100 | PCE Instruments
Insulation tester PCE-IT100, CAT III 1000 V, 4 to 4000 MΩ, 1000 V (DC), 750 V (AC)
Insulation tester, PCE-IT100, PCE Instruments
The insulation tester PCE-IT100 detects with auxiliary voltages of 125V, 250V, 500V and 1000V insulation resistors up to max. 4000 MΩ. Furthermore, the measurement of low-resistance resistors up to 400 Ω and a measurement function for alternating and also DC voltages is offered by this insulation tester. A continuity tester with a beep is also part of the equipment of the insulation meter. In addition to a data-hold function for holding the current measured value, the max. Or min. Value, in the insulation tester, can also be recorded during voltage and low-ohm measurement.
Thanks to the large numbers and the lighting, the display of the insulation tester is easy to read even under difficult lighting conditions. The large buttons and the rotary knob for selecting the measuring functions allow easy operation of the PCE-IT 100 insulation meter. The insulation tester comes with a set of test leads with test probes, a test lead with crocodile clip and 6 batteries.
Features
- Auto power-off function
- Dual display with backlight
- Large measuring range
Batteries | 6 x AA | |
Product type | Isolationstester | |
Surge voltage category | CAT III 1000 V | |
Insulation resistance Max | 4000 MΩ | |
Insulation resistance Min | 4 MΩ | |
Max measured value DC voltage | 1000 V | |
Max measured value AC voltage | 750 V |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |