PCE-IT414 | PCE Instruments
Insulation tester PCE-IT414, 600 GΩ, 10000 V (DC)
Insulation meter, PCE-IT414, PCE Instruments
The PCE-IT414 Insulation Meter belong to a series of highly accurate resistance devices that have a 6 digit display. These Insulation Meters have been developed specifically for technical service and for difficult measurement conditions. One of the advantages is the built in protection to avoid errors originating from loss of current. The Insulation Meter contains a microprocessor and both optical and visual alarms.
Scope of delivery
- 1 x insulation tester PCE-IT414
- 1 x colour-coded silicone test leads
- 1 x integrally protected ultra-high voltage probe with coaxial silicone conductor
- 8 x AAA battery
- 1 x manual
Ausführung | VDE 0413 Teil 1 | |
Batterie | 8 x AA | |
Produkt-Art | Isolationsmessgerät | |
Isolationswiderstand Max | 600 Ω | |
Messwert Gleichspannung Max | 10000 V |
Ursprungsland | TW |
Zolltarifnummer | 90303100 |
RoHS konform | in_review |
SVHC frei | not_specified |