PCE-IT55 | PCE Instruments

Insulation tester PCE-IT55, CAT III 1000 V, 1000 V (DC), 750 V (AC)

Order No.: 31K0556
EAN: 4250348700988
MPN:
PCE-IT55
PCE-IT55 PCE Instruments Electric Installation and Insulation Testers Image 1
PCE-IT55 PCE Instruments Electric Installation and Insulation Testers Image 2
Image may differ
Unit Price (€ / pc.)
209.44 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
209.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
209.44 €

Insulation meter, PCE-IT55, PCE Instruments

The Isolation Meter PCE-IT55 determines insulation resistance up to a maximum of 2000 MΩ (for auxiliary voltages of 250, 500 and 1000V). This Isolation Meter also offers the ability to measure alternate and continuous currents up to a maximum 750V / 1000V and resistance up to 2 kΩ. Includes test current and a warning whistle.The Isolation Meter meets with these standards: DIN 57 411 part 1 / VDE 0411 part 1, protective measures for electronic devices (IEC1010-1) and DIN VDE 0413 (Electrical Tester). The Isolation Meter comes calibrated from the manufacturer and an optional laboratory calibration and ISO certificate can be ordered separately for annual recalibrations.

Features

  • Has a large dual, backlit display
  • Indicates overload and battery level
  • Auto shut of to conserve battery power
  • Comes ready to use in its own carrying case

Scope of delivery

  • 1 x insulation tester PCE-IT55
  • 1 set of test leads
  • 1 tap-off terminal on 1 m cable
  • 6 x AA 1.5 V battery
  • 1 x carrying strap
  • 1 x Carrying case
Technical specifications
Batterie 6 x AA
Produkt-Art Isolationstester
Überspannungskategorie CAT III 1000 V
Widerstandsbereich 0 Ohm bis 200 Ohm
Messwert Gleichspannung Max 1000 V
Messwert Wechselspannung Max 750 V
Logistics
Ursprungsland CN
Zolltarifnummer 90303100
Compliance
RoHS konform in_review
SVHC frei not_specified