PCE-ITE 50 | PCE Instruments
Grounding meter PCE-ITE 50, CAT III 600 V, 500 V (DC), 500 V (AC)
Grounding meter, PCE-ITE 50, PCE Instruments
The PCE-ITE 50 is a robust installation tester with a large 3.5" TFT color LCD display. The installation tester PCE-ITE 50 also offers, in addition to the various measuring modes such as insulation resistance, grounding resistance, loop impedance, voltage, low-impedance measurement and RCD test with the camera function, the possibility of documenting suitable photos with the measurements. With the installation tester PCE-ITE 50, you can ensure that fixed installations are safely and correctly installed. Thanks to the dual display, the intuitive symbols and the high viewing angle, you can comfortably and quickly perform your measurements with the PCE-ITE 50 installation tester. With the low-resistance measurement of the PCE-ITE 50 installation tester, you can check grounding conductors, potential equalization rails and protective conductors for low impedance.
The measuring range for low-resistance measurement with the installation teser PCE-ITE 50 is in the range of 0 - 2000 Ω with a resolution of 0.001 - 1 Ω. Probably the most important measurement of the installation tester PCE-ITE 50 is the measurement of insulation resistance. Electrical cables are placed under voltage during the insulation measurement in order to detect fault currents, Which generate material migration or heat. In most cases, these current faults are so minimal that they are not detected by protective devices and in the worst case they can lead to a fire.
Features
- Adjustable FI test current
- SD card and Bluetooth
- Dual display
- Good / bad FI test
- Low Ohm measurement
Scope of delivery
- 1 x installation tester PCE-ITE 50
- 1 x test leads
- 1 x Carrying case
Ausführung | RCD-Test 10 mA-1 A | |
Batterie | 8 x AA | |
Produkt-Art | Erdungsmessgerät | |
Schutzart (IP) | IP65 | |
Überspannungskategorie | CAT III 600 V | |
Widerstandsbereich | 2-2000 Ω | |
Messwert Gleichspannung Max | 500 V | |
Messwert Wechselspannung Max | 500 V |
Ursprungsland | CN |
Zolltarifnummer | 90303100 |
RoHS konform | in_review |
SVHC frei | not_specified |