PCE-ITE 55B | PCE Instruments

Grounding meter PCE-ITE 55B, CAT III 600 V, CAT IV 300 V, 0.1 to 999 MΩ, 1000 V (DC), 550 V (AC)

Order No.: 31K0559
EAN: 4250348732026
MPN:
PCE-ITE 55B
PCE-ITE 55B PCE Instruments Electric Installation and Insulation Testers Image 1
PCE-ITE 55B PCE Instruments Electric Installation and Insulation Testers Image 2
PCE-ITE 55B PCE Instruments Electric Installation and Insulation Testers Image 3
PCE-ITE 55B PCE Instruments Electric Installation and Insulation Testers Image 4
Image may differ
Unit Price (€ / pc.)
775.1660 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
775.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
775.1660 €

Earth tester, PCE-ITE 55B, PCE Instruments

The earth tester is a multifunctional instrument designed for testing electrical safety in accordance with standards EN 61557 and DIN VDE 0100. It offers many functions specifically designed for the inspection and evaluation of electrical installations. The earth tester can perform precise measurements of insulation resistance between live parts and grounding. In the RCD test, both Type-A and AC, B, B+, and F-controlled residual current circuit breakers can be efficiently tested, ensuring the proper functioning of these vital protective devices.

The earth tester allows for quick and accurate measurement of loop resistance to ensure that, in the event of a fault current, there is sufficient resistance to ensure a safe shutdown. Additionally, measuring the protective conductor resistance allows for checking the continuity of conductors and connections. A graphical representation of the wiring helps the operator perform measurements accurately. The brightness of the display can be adjusted in 4 levels. An adjustable alarm tone warns of errors or exceeding the limit. The adjustable auto-off time of the earth tester prevents accidental battery discharge.

Features

  • Insulation resistance
  • Line and fault loop impedance
  • Continuity test
  • Testing of EV charging stations with optional test adapter
  • Includes test leads

Scope of delivery

  • 1 x installation tester PCE-ITE 55B
  • 1 x test cable for EU Schuko sockets
  • 3 x test leads 1m
  • 3 x test probes
  • 3 x crocodile clips
  • 1 x carrying strap
  • 6 x 1.5V AA batteries
  • 1 x factory calibration certificate
  • 1 x device bag
Technical specifications
Ausführung RCD-Test 10 mA-1 A
Batterie 6 x AA
Produkt-Art Erdungsmessgerät
Überspannungskategorie CAT III 600 V, CAT IV 300 V
Isolationswiderstand Max 999 MΩ
Isolationswiderstand Min 0.1 MΩ
Messwert Gleichspannung Max 1000 V
Messwert Wechselspannung Max 550 V
Logistics
Ursprungsland RS
Zolltarifnummer 90303100
Compliance
RoHS konform in_review
SVHC frei not_specified