PCE-PA 5500 | PCE Instruments

Energy meter, 3.4 inch LCD display with illumination, RS485, 30-264 V, 0.025-5 A, 0.75-1320 W, (L x W x H) 96 x 96 x 110 mm, PCE-PA 5500

Order No.: 31K0611
EAN: 4250348733580
MPN:
PCE-PA 5500
PCE-PA 5500 PCE Instruments Energy Measurement Image 1
PCE-PA 5500 PCE Instruments Energy Measurement Image 2
Image may differ
Unit Price (€ / pc.)
129.71 € *
Available: 0 pcs.
Available in 4 Days: 9 pcs.
Leadtime: 9 Weeks **
Total Price:
129.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.71 €

Power meter, PCE-PA 5500, PCE Instruments

The power meter is a compact instrument for measuring and displaying various network parameters in three-phase networks. This power meter can record the energy values of individual consumers or electrical feeders. In addition to the voltages and currents, the apparent, reactive and active power as well as the active and reactive energy are measured and shown on the 68 x 55 mm display. Furthermore, an RS485 interface is integrated into this power meter, which enables integration into existing systems. The RS485 interface communicates using the Modbus RTU protocol. This makes it possible to read out measured values from the power meter or to read and change device settings.

The power meter is designed for panel mounting with a cut-out of 96x96 mm. The scope of delivery includes a transparent door that can be attached to the front to protect the device against dust and moisture. In addition to the many measuring functions, the power meter offers alarm functions. A stable power supply is a top priority for every network operator. To avoid fluctuations in power quality and faults, grid monitoring, control and automation must be adapted and optimised.

Scope of delivery

  • 1 x power meter PCE-PA 5500
  • 1 x transparent front door
  • 1 x slotted screwdriver
Technical specifications
Product type Leistungsmessgerät
Version 3,4 Zoll LCD Display mit Beleuchtung, RS485
measurement range 30-264 V, 0,025-5 A, 0,75-1320 W
Length 96 mm
Width 96 mm
Height 110 mm
Weight 474 g
Logistics
Country of origin CN
Customs tariff number 90303900
Compliance
RoHS conform in_review
SVHC free not_specified