PCE-PVA 100-SPM 1-KIT | PCE Instruments
Photovoltaic meters kit, (L x W) 111 x 34 mm, PCE-PVA 100-SPM 1-KIT
Photovoltaic measuring device kit, PCE-PVA 100-SPM 1-KIT, PCE Instruments
The environmental meter is a useful tool to examine solar cells for their characteristics. With a DC voltage range of 0… 60V and a DC current range of 0… 12 A, the photovoltaic meter covers a large number of solar modules. The determined characteristic curves are saved directly on the solar module tester. Up to 100 measurements can be stored in the data memory of the photovoltaic meter. The stored measured values can then be read out and further processed on a PC with the associated software. In addition, it is possible to operate the photovoltaic meter completely via the software.
The LCD display of the environmental meter has a size of 4.8“. This means that the characteristic curve and all measured values can be read off at the same time. In order to analyze the characteristic curve better, each individual measuring point on the photovoltaic meter can be approached. For a different view of the X and Y axes, you can switch between current, voltage and power by pressing a button on the photovoltaic meter.
Delivery Scope:
- Radioactivity meter PCE-PVA 100
- Environmental meter PCE-SPM 1
- USB cable
- Battery
- Software CD
- 2x Kelvin clamps
- 2x Safety measuring lines
- Mains power adapter
- internal sensor
- internal mesured value memory
- RS-232 cable
- Device bag
Width | 34 mm | |
Weight | 165 g | |
Length | 111 mm | |
Product type | Photovoltaik Messgeräte Set |
Country of origin | TW |
Customs tariff number | 90303900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |