PCE-PVA 100 | PCE Instruments
Photovoltaic measuring device, 4.8 inch LCD display, 0-10 V, 0.01-10 A, (L x W x H) 257 x 155 x 57 mm, PCE-PVA 100
Radiation detector, PCE-PVA 100, PCE Instruments
The radiation detector is a useful tool to examine solar cells for their characteristics. The determined characteristic curves are saved directly on the solar module tester. Up to 100 measurements can be stored in the data memory of the radiation detector. The stored measured values can then be read out and further processed on a PC with the associated software. In addition, it is possible to operate the radiation detector completely via the software. The radiation detector has two different measuring functions for determining the characteristics of a solar module. The LCD display of the radiation detector has a size of 4.8“. This means that the characteristic curve and all measured values can be read off at the same time.
Because of its many different functions, the radiation detector is the ideal measuring device to examine solar modules for their effectiveness. The radiation detector is therefore used in photovoltaic systems and research facilities for the further development of solar modules. The radiation detector can optionally be equipped with an ISO calibration certificate.
Features
- Data memory for 100 measurements
- Three different test functions
- PC interface for data transfer
- Switchable graphic view
Scope of delivery
- 1 x Photovoltaic analyser PCE-PVA 100
- 1 x optical USB cable
- 1 x battery
- 1 x software CD
- 2 x Kelvin clamps
- 2 x safety measuring lead (100 mm)
- 1 x power supply unit
Product type | Photovoltaik Messgerät | |
Version | 4,8 Zoll LCD Display | |
measurement range | 0-10 V, 0,01-10 A | |
Length | 257 mm | |
Width | 155 mm | |
Height | 57 mm | |
Weight | 1.16 kg |
Country of origin | TW |
Customs tariff number | 90303900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |