PCE-SFS 10 | PCE Instruments
ESD measuring device, ±60 kV DC, ±5 %, PCE Instruments PCE-SFS 10
Electrostatic meter, PCE-SFS 10, PCE Instruments
The electromagnetic field meter is used for checking in ESD-protected production workshops. The measuring range of the electromagnetic field meter is ±60 kV DC. The gauss meter can be grounded with the alligator clip included in the scope of delivery so that the electromagnetic field meter does not lose its measurement result itself or, if necessary, damage components in a production workshop due to an electric shock.
Features
- Battery life of a maximum of 20 hours
- Acoustic signal when the measured value is exceeded
- Temperature and humidity display
- Laser for aligning the measuring device
- Easy to read display
Scope of delivery
- 1 x electrostatic measuring device PCE-SFS 10
- 1 x earthing cable
- 1 x Carrying bag
- 1 x 9 V block battery
Version | mit Lasersensor, LCD mit Beleuchtung | |
Accuracy | ±4,5 %/±5 % v. Mw./±1,5 °C | |
measurement range | 0 bis 100 %/-60 bis 60 kV DC/-40 bis 12,8 °C | |
Product type | ESD-Messgerät |
Country of origin | CN |
Customs tariff number | 90301000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |