PCE-2500N | PCE Instruments
PCE-2500N Portable Hardness Tester Shore, Brinell,Vickers, Rockwell, Leeb
Order No.: 31K0129
EAN: 4250348716064
MPN:
PCE-2500N
Unit Price (€ / pc.)
730.8504 € *
Standard delivery time from the manufacturer is: 9 Weeks
Durometer, PCE-2500N, PCE Instruments
PCE-2500N is a portable handheld pen-sized digital material hardness tester, rebound hammer or durometer for use with metals. This high-accuracy hardness tester quickly and accurately measures the surface hardness of 10 common metal materials including steel, cast steel, alloy tool steel, stainless steel, cast iron, ductile iron, cast aluminum alloy, brass, bronze and copper.
Features
- Displays measurements in Rockwell A, B or C (HRA, HRB or HRC), Brinell (HB), Vickers (HV), Shore (HS) or Leeb (HLD)
- Type D impact device
- Measuring principle: Rebound method
- For use with metal materials
- Pocket-sized design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | durometer | |
| Hardness type | Rockwell (HRA, HRB or HRC), Brinell (HB), Vickers (HV), Shore (HS) or Leeb (HLD) | |
| Hardness value | HB, HLD, HRA, HRB, HRC, HS, HV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90241040 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |