PCE-2550 | PCE Instruments
PCE-2550 Hardness Tester
Order No.: 31K0157
EAN: 4250348719669
MPN:
PCE-2550
Unit Price (€ / pc.)
804.2496 € *
Available: 0 pcs.
Available in 4 Days: 6 pcs.
Leadtime: 9 Weeks **
Durometer, PCE-2550, PCE Instruments
Due to its compact design, the PCE-2550 metal hardness tester is very easy to use for incoming and outgoing inspection. Due to the adjustable hardness scales, the metal hardness tester PCE-2550 is versatile. The measuring range of the metal hardness tester PCE-2550 is sufficiently large for very soft, as well as for extremely hard surfaces.
The measured values can be stored in the PCE-2550 and later read out and processed via the available software. Up to 350 data groups can be stored in the metal hardness tester. The OLED display can also be read well in dark environments.
Features
- Determines all common hardness parameters
- High precision
- Measurement possible in any position
- Refined charge-trigger mechanism
- Internal measured value memory
- Immediate display on a large OLED display
Technical specifications
Product type | Härteprüfgerät | |
Hardness type | Rockwell (HRB oder HRC), Brinell (HB), Vickers (HV), Shore (HS) oder Leeb (HLD) | |
Hardness value | HB, HLD, HRB, HRC, HS, HV |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90241040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |