PCE-3500-10 | PCE Instruments
Ultrasonic hardness tester PCE-3500-10incl. 10 N UCI probe
UCI Metal Hardness Tester, PCE-3500-10, PCE Instruments
The UCI hardness tester PCE-3500 has been designed for the non-destructive hardness measurement of metallic components. The UCI hardness tester works on the basis of the Ultrasonic Contact Impedance test procedure. This UCI procedure works as follows: a Vickers diamond at the probe is stimulated with its self-resonance. By pushing the probe, the vibration frequency is reduced depending on the hardness of the surface and on the e module of the material and of the contact surface. The hardness of the surface can be determined on the basis of the frequency shift, taking the characteristic curve of the material into consideration.
The UCI hardness tester works non-destructively. There is a microscopically slight pressure against the surface, however, this is normally not visible. Due to the low penetration depth of the Vickers diamond, this UCI hardness tester is especially suitable for edge layer hardened components such as, for example, those that emerge when nitriding or induction hardening. It is typically used for punching tools, presses, thin-walled components, cog wheels, turbine blades, camshafts or weld seams. The UCI hardness tester is also suitable for many other hardness testing applications. It has exchangeable probes with different pressure forces and can therefore cover diverse applications.
Features
- Measurement in line with UCI procedure
- Large colour LC display
- Memory function via SD card
- Different probes can be attached
- Characteristic curve of material pre-calibrated
- Evaluation via software possible
Scope of delivery
- 1 x Ultrasonic hardness tester PCE-3500-10
- 1 x 10 N UCI probe
- 1 x 2 GB SD card
- 1 x USB cable
- 1 x PC software
Product type | Härtemessgerät | |
Hardness type | Shore | |
Hardness value | HRC, HRB, HV, HB, HL, Mpa |
Country of origin | UA |
Customs tariff number | 90241040 |
RoHS conform | in_review |
SVHC free | not_specified |