PCE-5000 | PCE Instruments

Hardness Tester PCE-5000

Order No.: 31K0161
EAN: 4250348717139
MPN:
PCE-5000
PCE-5000 PCE Instruments Hardness testers Image 1
PCE-5000 PCE Instruments Hardness testers Image 2
PCE-5000 PCE Instruments Hardness testers Image 3
PCE-5000 PCE Instruments Hardness testers Image 4
PCE-5000 PCE Instruments Hardness testers Image 5
Image may differ
Unit Price (€ / pc.)
5,368.5541 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
5,368.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,368.5541 €

UCI Durometer, PCE-5000, PCE Instruments

PCE-5000 is a portable hardness tester or durometer that uses the ASTM A1038 ultrasonic contact impedance (UCI) method to measure the hardness of metals and alloys with a minimum thickness of 2 mm / .08 in. Ultrasonic hardness testing is considered nondestructive, as it creates a microscopic indentation only visible when using a high-powered microscope.

Featuring a quick 2-second measurement time, this UCI hardness tester is the ideal tool for weld inspection, hardness control of metal coatings and hardness measurement of fine-grained metals, small forgings, cast materials, heat-affected zones, ion-nitrided stamping dies and molds, forms, presses, thin-walled structures and parts, bearings, tooth flanks, pipes, tanks, steel sheets and products with intricate or complex shapes.

Features

  • Measures the hardness of metals and alloys with a minimum thickness of 2 mm
  • Stores up to 2000 measurement groups / 20 calibration sets to memory
  • Provides measurements in just 2 seconds
  • Probe fits into small spaces and hard-to-reach places
Technical specifications
Product type Härteprüfgerät
Hardness type Rockwell (HRA, HRB oder HRC), Brinell (HB), Vickers (HV)
Hardness value HRA, HRC, HRB, HV, HB, Mpa
Logistics
Country of origin CN
Customs tariff number 90241040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes