PCE-DD-A | PCE Instruments
Durometer for measuring shore hardness A, PCE-DD-A
Order No.: 31K0125
EAN: 4250348707949
MPN:
PCE-DD-A
Unit Price (€ / pc.)
111.2174 € *
Available: 1 pcs.
Available in 2 Days: 12 pcs. - if ordered today
Durometer, PCE-DD-A, PCE Instruments
The PCE-DD-A Durometer is an ergonomic device that checks Shore hardness in gum, plastic and other non-metallic materials. The PCE-DD-A Durometer is used primarily for soft gums, elastomers, natural rubber, neoprenes, casting resin, white PVC, leather, etc. If the material thickness is not enough, it should be tightened on the back with the same material to increase its thickness. Calibration is not an option.
Features
- Handheld device
- Large digital display
- Plastic case included
- For Shore A measurements
- Easy to use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | durometer | |
| Hardness type | shore | |
| Hardness value | A | |
| Resolution | 0.5 hardness - degrees |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90248000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |