PCE-DDO 10 | PCE Instruments

Digital durometer PCE-DDO 10 Shore O

Order No.: 31K0417
EAN: 4250348713711
MPN:
PCE-DDO 10
PCE-DDO 10 PCE Instruments Hardness testers Image 1
PCE-DDO 10 PCE Instruments Hardness testers Image 2
PCE-DDO 10 PCE Instruments Hardness testers Image 3
PCE-DDO 10 PCE Instruments Hardness testers Image 4
Image may differ
Unit Price (€ / pc.)
759.7198 € *
Available: 0 pcs.
Available in 4 Days: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
759.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
759.7198 €

Durometer, PCE-DDO 10, PCE Instruments

The PCE-DDO 10 durometer is an ergonomic device to check Shore hardness in gum. It has been designed with a high quality. The PCE-DDO 10 durometer is mainly used for soft gums. If the material thickness is not enough, it should be tightened on the back with the same material in order to increase its thickness.

Features

  • Handheld device
  • Digital display
  • Plastic case included
  • For Shore O measurements
  • Large display
  • Datatransfer to pc

Scope of delivery

  • 1 x digital durometer PCE-DDO 10
  • 1 x mains adapter
  • 1 x storage box
  • 1 x manual
  • 1 x standard calibration plate
  • 1 x mini-USB cable
  • 1 x software ( for download )
Technical specifications
Resolution 0,1 Shore
measurement range 0-100 Shore
Product type Durometer
Hardness type Shore
Hardness value O
Logistics
Country of origin CN
Customs tariff number 90248000
Compliance
RoHS conform in_review
SVHC free not_specified