PCE-HT-75 | PCE Instruments

Hardness Tester PCE-HT-75

Order No.: 31K0164
EAN: 4250348715418
MPN:
PCE-HT-75
PCE-HT-75 PCE Instruments Hardness testers Image 1
PCE-HT-75 PCE Instruments Hardness testers Image 2
PCE-HT-75 PCE Instruments Hardness testers Image 3
PCE-HT-75 PCE Instruments Hardness testers Image 4
PCE-HT-75 PCE Instruments Hardness testers Image 5
Image may differ
Unit Price (€ / pc.)
724.1031 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
724.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
724.1031 €

Durometer, PCE-HT-75, PCE Instruments

The PCE-HT-75 durometer for concrete is easy to use and is fundamentally used in the construction industry as well as other industrial sectors (testing for Wickel hardness of rolls in commodities). This durometer in the form of a hammer device for testing concrete is based on the Swiss principle of measurement. Testing is always done under the same test energy of 0.735 J. The kinetic energy of the rebound is given by the device as the measurement of the hardness of concrete, of the pressure upon the surface or as the resistance to pressure (kg/cm² or its conversion to N/mm²).

Features

  • Solid design
  • Very easy to use
  • With conversion table
Technical specifications
Product type Härteprüfgerät
Hardness type Schmidt
Logistics
Country of origin CN
Customs tariff number 90248000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes