PCE-UCD 100 | PCE Instruments
Material Tester PCE-UCD 100
Order No.: 31K0795
EAN: 4250348732651
MPN:
PCE-UCD 100
Unit Price (€ / pc.)
4,771.4359 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
4,771.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,771.4359 €
Material testing, PCE-UCD 100, PCE Instruments
The material testing device sets a new standard for the quality control of concrete structures. With a wide range of measurement parameters and state-of-the-art technology, this material testing device enables accurate assessment of concrete piles, concrete beams, and other building components. This innovative material testing device provides not only reliable concrete strength measurements but also detailed error detection, including the size and depth of voids and cracks. The included camera even allows for precise measurement of crack widths.
Features
- Bandwidth 1 to 500 kHz
- Sturdy carrying case
- Internal storage: 8 GB
Scope of delivery
- 1 x PCE-UCD 100 concrete tester
- 2 x ultrasonic sensor
- 1 x camera
- 1 x ultrasound contact gel
- 2 x signal cable
- 1 x camera cable
- 1 x carrying strap
- 1 x USB stick with software
- 1 x measuring template
- 1 x power supply unit with power cable
- 1 x plastic case
Technical specifications
Resolution | 0,05 µs | |
Product type | Betonprüfgerät | |
Hardness value | -1677700 bis +1677700 µs |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90248000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |