PCE-MO 1500 | PCE Instruments
Insulation tester PCE-MO 1500, CAT III 1000 V, CAT IV 600 V, 1 MΩ to 200 GΩ, 600 V (DC), 600 V (AC)
Insulation tester, PCE-MO 1500, PCE Instruments
The insulation tester was developed to simplify on-sitetroubleshooting in both industrial systems and solar systems. With selectable test voltages from 250 ... 2500 V and resistancemeasurement up to 200 GΩ, this device allows multipleoperations to be carried out with just one tool. The intuitive userinterface, short-circuit current of up to 1.8 mA and CAT IV 600 V safety make these portable insulation tester idealfor quick and stable resistance measurements anywhere.The test voltage can be variably selected from 250 V, 500 V,1000 V, 2000 V and 2500 V. It can also measure AC and DC voltages from 10 ... 600 V. The insulation tester has a memory for100 data records which can be called up via the LC display. Inaddition to the data hold function, the insulation tester offers theoption of measuring the polarisation index (PI) and the dielectricabsorption ratio (DAR).
These functions are particularly usefulfor condition monitoring and maintenance of electricalinsulation, as they help to detect potential problems at an earlystage and extend the service life of the equipment. A high-voltage indicator ensures safety during operation and a low-battery indicator indicates in good time that the battery needs tobe replaced.The device is particularly suitable for measuring insulationresistance on various electrical devices and insulating materialssuch as motors, cables, switches and other electricalcomponents, making it ideal for maintenance, repair and testingwork.
Features
- Direct voltage DC
- Alternating voltage AC
- Internal memory
- Display of measuring time
- Automatic discharge
- Automatic power-off
Scope of delivery
- 1 x PCE-MO 1500 megohmmeter
- 2 x crocodile clip
- 3 x measuring cable approx. 1 m
- 8 x 1.5 V AA batteries
- 1 x device bag
Ausführung | mit Messwertspeicher | |
Batterie | 8 x AA | |
Produkt-Art | Isolationsmessgerät | |
Schutzart (IP) | IP20 | |
Überspannungskategorie | CAT III 1000 V, CAT IV 600 V | |
Isolationswiderstand Max | 200 Ω | |
Isolationswiderstand Min | 1 MΩ | |
Messwert Gleichspannung Max | 600 V | |
Messwert Wechselspannung Max | 600 V |
Ursprungsland | CN |
Zolltarifnummer | 90303100 |
RoHS konform | in_review |
SVHC frei | not_specified |