PCE-MO 2001 | PCE Instruments

Milliohmmeter PCE-MO 2001

Order No.: 31K0212
EAN: 4250348701077
MPN:
PCE-MO 2001
PCE-MO 2001 PCE Instruments LCR-Meters
Image may differ
Unit Price (€ / pc.)
437.3369 € *
Available: 1 pcs.
Available in 4 Days: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
437.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
437.3369 €

Milliohmmeter, PCE-MO 2001, PCE Instruments

This Milliohmmeter is supplied with a large 3½ positions LCD display that shows the measurement values, which is very easy to read. With the Milliohmmeter you will be able to measure electric resistance from 100 μΩ to 2000 Ω.To obtain measurement values, a constant electric current is introduced inside an object to test the voltage drop in it. Milliohmmeter has a housing protected against water splash and also it is delivered calibrated.

Features

  • It can be used to measure electric resistance in engine coils, generators, transformers, commutation circuits, for instance in parallel or adjoining commutation circuits, compressed commutation circuits or commutators and relays.
  • To measure binding energy in mines, planes, boats and also for both industrial and home installations
  • Pitch control in cyclic systems (Ringbus) to be used in industry and home
  • To test and measure Read contacts
  • Compression elements control in over line current cables, for the control and maintenance of components such as connectors, contacts
Technical specifications
Product type Milliohmmeter
Resistance Range 0 mΩ bis 200 Ω
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes