PCE-MO 2002 | PCE Instruments

Ohmmeter PCE-MO 2002

Order No.: 31K0216
EAN: 4250348701084
MPN:
PCE-MO 2002
PCE-MO 2002 PCE Instruments LCR-Meters Image 1
PCE-MO 2002 PCE Instruments LCR-Meters Image 2
PCE-MO 2002 PCE Instruments LCR-Meters Image 3
PCE-MO 2002 PCE Instruments LCR-Meters Image 4
Image may differ
Unit Price (€ / pc.)
732.4569 € *
Available: 0 pcs.
Available in 4 Days: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
732.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
732.4569 €

Milliohm meter, PCE-MO 2002, PCE Instruments

This Milliohm Meter comes with a housing protected against water intrusion. With the Milliohm Meter PCE-MO 2002 Series you can measure from 100 μΩ up to 2000 Ω. With this Milliohm Meter measurement values are displayed by means of a LCD display with 3.5 digits and a good readability. Milliohm Meter detect the measurement value, a constant current is mated on the object is going to be measured and then the voltage drop is tested. It allows to measure resistance in coils, generators, transformers, parallel and secondary circuits, commutators and relays. It measures binding energy in planes, rail systems, boats and electrical installations in both industry and home. It allows continuity tests in circularly systems (ring network) in industry and home. To test compression elements in airlines, testing works and maintenance of electric cupboards and elements such as fuses, connectors, and contacts. It comes calibrated from the manufacturer and an optional laboratory calibration and ISO certificate can be ordered separately for annual recalibrations.

Features

  • Measurement system with four conductors with alligator clips
  • Selection of 5 measurement ranges
  • 3 test currents with overheat fuse
  • Surge fuse in measurement inputs
  • Big LCD display
  • Elimination of the measurement resistance in conducts
  • Auto-Hold and Auto-Off function
  • LED indication when the Rp, Rc and temperature permitted values are exceeded
  • Light weight, solid and compact
  • Waterproof housing with ring seal
Technical specifications
Product type Mikroohmmeter
Resistance Range 0 mΩ bis 200 mΩ
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes