PCE-MO 2006 | PCE Instruments

Milliohmmeter PCE-MO 2006

Order No.: 31K0595
EAN: 4250348734419
MPN:
PCE-MO 2006
PCE-MO 2006 PCE Instruments LCR-Meters Image 1
PCE-MO 2006 PCE Instruments LCR-Meters Image 2
PCE-MO 2006 PCE Instruments LCR-Meters Image 3
PCE-MO 2006 PCE Instruments LCR-Meters Image 4
Image may differ
Unit Price (€ / pc.)
677.11 € *
Available: 0 pcs.
Available in 4 Days: 10 pcs.
Leadtime: 9 Weeks **
Total Price:
677.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
677.11 €

Milliohm meter, PCE-MO 2006, PCE Instruments

The electrical tester is a compact and precise measuring device with 5 selectable scale ranges for measuring resistances in the range from 0 mΩ . .. 2000 Ω. The use of the 4-wire measuring method enables a precise current flow through the measurement object while simultaneously measuring the voltage across it. Separate connections for current and voltage minimise errors and enable accurate resistance measurements. Equipped with an integrated fuse (200 mA/600 V) and threetest currents, it offers reliable protection and flexibility. Theelectrical tester complies with the CAT III 300V safety standard.

The device has an internal memory that can store a maximum of200 values, which can also be recalled via the display. Inaddition, the MAX/MIN/HOLD functions allow important valuesto be displayed. The electrical tester has a 5.1 inch LC displaywith backlighting. The robust housing (protection class IP65 withclosed cover) enables use in harsh conditions, and the lowbattery indicator ensures the reliability of the device.The electrical tester is a compact measuring device for preciseresistance measurements in various industries.

Features

  • 4-wire measuring method
  • 5 selectable measuring ranges
  • Automatic switch-off
  • LC display 5.1 inch with illumination
  • Internal memory
  • Date and time display

Scope of delivery

  • 1 x Milliohmmeter PCE-MO 2006
  • 4 x test leads
  • 1 x carrying strap
  • 8 x LR44 1.5 V batteries
Technical specifications
Product type Milliohmmeter
Resistance Range 0 mΩ bis 2000 Ω
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform in_review
SVHC free not_specified