PCE-MO 2010 | PCE Instruments
Micro Ohmmeter
Micro ohmmeter, PCE-MO 2010, PCE Instruments
The micro-ohmmeter with seven selectable measuring ranges from 0 µ? to 200 ?, a maximum resolution of 0.1 µ? and a maximum test current of 10 A offers a wide range of applications. Thanks to the 4-wire measuring method, the micro-ohmmeter guarantees accurate measurements for the smallest resistances without the influence of lead resistance. It can therefore be used for a wide range of applications, e.g. to detect poor contact between two measuring points, measurements on switches, continuity of earth connections or for testing metal coatings.
The illuminated LC display of the micro-ohmmeter makes it easy to read the measurement results, even in unfavorable lighting conditions. With an internal memory for up to 200 measured values and a low battery indicator, the device offers additional user-friendliness and makes the micro-ohmmeter an indispensable tool for preventive maintenance. The data can be transferred to the software via the optical RS232 interface and a text document with the measurement data can also be exported. The practical case and a bag for the test leads simplify transportation of the measuring device.
Scope of delivery
- 1 x Microohmmeter PCE-MO 2010
- 2 x 2.5 m test leads with Kelvin clamps
- 1 x data transmission cable
- 1 x PC software on USB stick
- 1 x power supply unit 24 VDC / 0.625 A
- 1 x shoulder strap
- 1 x bag for test leads
Product type | Mikroohmmeter | |
Resistance Range | 0 µΩ bis 200 Ω |
Country of origin | TW |
Customs tariff number | 90303100 |
RoHS conform | in_review |
SVHC free | not_specified |