PCE-BPD-C-66A | PCE Instruments

Industrial digital display PCE-BPD-C-66A, 6 digits 60mm, function: chronometer, IP65

Order No.: 31K0334
EAN: 4250348731029
MPN:
PCE-BPD-C-66A
PCE-BPD-C-66A PCE Instruments LED Indicators Image 1
PCE-BPD-C-66A PCE Instruments LED Indicators Image 2
PCE-BPD-C-66A PCE Instruments LED Indicators Image 3
PCE-BPD-C-66A PCE Instruments LED Indicators Image 4
Image may differ
Unit Price (€ / pc.)
817.887 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
817.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
817.887 €

LED display, PCE-BPD-C-66A, PCE Instruments

The panel meter is designed in such a way that the measured values ​​displayed can be read from a large distance. With a digit height of 60 mm, the reading distance for the panel meter is 25 m. The red LEDs of the panel meter enable reading of the measured values ​​even in very bright surroundings. The housing of the panel meter is made of metal and is splash-proof with IP65. Thus, the panel meter can be used under harsh environmental conditions. Many different variants are available as input signals for panel meters. Among other things, the industry supports digital displays 4-20 mA and pulses. The panel meter is configured directly via the keypad. Digital display output interfaces are optionally available for industry.

This makes it possible to switch process signals and pulses via the panel meter when a limit value is reached, for example. The panel meter can be aligned vertically for optimal alignment when mounted on the wall. In addition to wall mounting, the panel meter can be mounted on a control cabinet. The insulation on the housing of the panel meter ensures that no water can get into the control cabinet.

Features

  • Protection class IP65
  • Robust metal housing
  • Individually parameterizable
  • Bright red LED indicator
  • For wall or control cabinet mounting
  • Different input signals
Technical specifications
Filter Property Value
Display 6 digits
Technology LED
Character height 60 mm
Thickness 55 mm
Width 436 mm
Height 135 mm
min. operating temperature 0 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin ES
Customs tariff number 90318080
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review