PCE-BPD-U-41A | PCE Instruments

Large display PCE-BPD-U-41A, 4 digits 100mm, input mA/V DC process signals, IP65

Order No.: 31K0336
EAN: 4250348731043
MPN:
PCE-BPD-U-41A
PCE-BPD-U-41A PCE Instruments LED Indicators Image 1
PCE-BPD-U-41A PCE Instruments LED Indicators Image 2
PCE-BPD-U-41A PCE Instruments LED Indicators Image 3
PCE-BPD-U-41A PCE Instruments LED Indicators Image 4
Image may differ
Unit Price (€ / pc.)
1,046.9144 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,046.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,046.9144 €

LED display, PCE-BPD-U-41A, PCE Instruments

The digital universal indicator is designed in such a way that the measured values ​​displayed can be read from a large distance. With a digit height of 100 mm, the reading distance for the digital universal indicator is 50 m. The red LEDs of the digital universal indicator enable reading of the measured values ​​even in very bright surroundings. The housing of the digital universal indicator is made of metal and is splash-proof with IP65. Thus, the digital universal indicator can be used under harsh environmental conditions. Many different variants are available as input signals for digital universal indicators. Among other things, the industry supports digital displays 4-20 mA and pulses. The digital universal indicator is configured directly via the keypad.

Digital display output interfaces are optionally available for industry. This makes it possible to switch process signals and pulses via the digital universal indicator when a limit value is reached, for example. The digital universal indicator can be aligned vertically for optimal alignment when mounted on the wall. In addition to wall mounting, the digital universal indicator can be mounted on a control cabinet. The insulation on the housing of the digital universal indicator ensures that no water can get into the control cabinet.

Features

  • Protection class IP65
  • Robust metal housing
  • Individually parameterizable
  • Bright red LED indicator
  • For wall or control cabinet mounting
  • Different input signals
Technical specifications
Display 4 Ziffern
Width 542 mm
Thickness 55 mm
Height 166 mm
max. operating temperature 50 °C
min. operating temperature 0 °C
Technology LED
Character height 100 mm
Logistics
Country of origin ES
Customs tariff number 90318080
Compliance
RoHS conform in_review
SVHC free not_specified