PCE-428-EKIT | PCE Instruments

Sound level meter, 25 to 136 dbA, class 2, PCE Instruments PCE-428-EKIT

Order No.: 31K0301
EAN: 4250348718792
MPN:
PCE-428-EKIT
PCE-428-EKIT PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-428-EKIT PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-428-EKIT PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-428-EKIT PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
Image may differ
Unit Price (€ / pc.)
3,708.0638 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3,708.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,708.0638 €

Sound level meter, PCE-428-EKIT, PCE Instruments

The environmental meter PCE-428-EKIT is an optimal sound level meter for measurements at workplaces, construction sites, in traffic, airports, etc. The SPL meter is a class 2 device and is equipped with an octave band frequency filter. Optionally, the SPL meter PCE-428-EKIT can be upgraded with a 1/3 octave band filter. In addition to the numerical display of the measured value, a graph can show the course of the sound level. The SPL meter has different frequency ratings such as A, B, C and Z. Furthermore, the environmental meter can measure with the time estimates Fast, Slow, Pulse and Peak. The measuring range of the SPL meter ranges from 25-136 dbA at a frequency of 20 Hz-12.5 kHz. The SPL meter can store 3 different measuring profiles. Here the user can decide which parameters the SPL meter should record. For example, you can choose between Laeq, LcPeak, LaFmax, LaFMin and so on.

The peak hold function in the environmental meter makes it possible to record the maximum sound pressure level during a long-term measurement and to freeze it in the display. A 24 bit AD converter and the specially developed electronics from the sound level meter help to reduce the inherent noise to a very low level. A sampling of the measurement signal with more than 48 kHz allows a high accuracy and improved stability of the measured value on the SPL meter.

Features

  • 1/1 octave band included
  • Fast, Slow, Pulse and Peak time weighting
  • Statistics function
  • Display of the sound profile as a graph
  • Characteristic curve of material pre-calibrated
  • Evaluation via software possible

Scope of delivery

  • 1 x Sound level meter PCE-428
  • 1 x 1/2’ class 2 measuring microphone
  • 1 x wind noise suppressor (foam ball)
  • 1 x USB interface cable
  • 1 x Software
  • 1 x mains adapter
  • 1 x carrying case
  • 1 x outdoor noise sound level meter kit PCE-4xx-EKIT
  • 1 x Waterproof PELI transport case
  • 1 x wind and rain protection for PCE-4xx series microphone
  • 1 x charger for internal batteries
  • 2 x 12 V lead-gel batteries
  • 1 x tripod
  • 1 x 2 m microphone cable
  • 1 x connection cable for power supply (choice of Schuko or US connection)
Technical specifications
Version (L x B x H) 300 x 70 x 36 mm
Accuracy Klasse 2
measurement range 25 bis 136 dbA
Product type Schallpegelmessgerät
Logistics
Country of origin DE
Customs tariff number 90278990
Compliance
RoHS conform in_review
SVHC free not_specified