PCE-430-EKIT | PCE Instruments
Sound level meter, 22 to 136 dbA, class 1, PCE Instruments PCE-430-EKIT
Sound level Meter, PCE-430-EKIT, PCE Instruments
The Class 1 outdoor decibel meter PCE-430-EKIT meets all requirements for noise measurement and frequency analysis. This integrated precision pulse decibel meter follows all valid standards and guidelines (Klasse 1 EN/IEC 61672, ANSI S1.4-1983, ANSI S1.43-1997 EN/IEC61260, etc.) The outdoor decibel meter PCE-430 has a very large illuminated display. The decibel meter display adjusts the sound pressure level numerically and graphically in real time. The professional decibel meter has an integrated data logger. The measurement data is stored on a micro SD card.
This card can be read directly in the PC. Likewise, the outdoor decibel meter can be connected to the PC via USB and the memory can be read out. The post-processing software from the decibel meter allows convenient measurement data analysis. The typical applications for this instrument are the measurement of workplace noise, compliance, environmental noise detection, selection of hearing protector selection, selection of appropriate noise abatement measures and noise exposure estimation.
Features
- 1/1 octave band included
- Fast, Slow, Pulse and Peak time weighting
- Statistics function
- Display of the sound profile as a graph
- Low inherent noise
- Alarm level adjustable
Scope of delivery
- 1 x Sound level meter PCE-430-EKIT
- 1 x 1/2’ class 1 measuring microphone
- 1 x wind noise suppressor (foam ball)
- 1 x USB interface cable
- 1 x Software
- 1 x mains adapter
- 1 x carrying case
- 1 x outdoor noise sound level meter kit PCE-4xx-EKIT
- 1 x Waterproof PELI transport case
- 1 x wind and rain protection for PCE-4xx series microphone
- 1 x charger for internal batteries
- 2 x 12 V lead-gel batteries
- 1 x tripod
- 1 x 2 m microphone cable
- 1 x connection cable for power supply (choice of Schuko or US connection)
Ausführung | (L x B x H) 300 x 70 x 36 mm | |
Genauigkeit | Klasse 1 | |
Messbereich | 22 bis 136 dbA | |
Produkt-Art | Schallpegelmessgerät |
Ursprungsland | DE |
Zolltarifnummer | 90278990 |
RoHS konform | in_review |
SVHC frei | not_specified |