PCE-430 | PCE Instruments

Sound level meter, 22 to 136 dB, class 1, PCE Instruments PCE-430

Order No.: 31K0242
EAN: 4250348716859
MPN:
PCE-430
PCE-430 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-430 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-430 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-430 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
PCE-430 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 5
Image may differ
Unit Price (€ / pc.)
1,959.4183 € *
Available: 0 pcs.
Available in 4 Days: 24 pcs.
Leadtime: 9 Weeks **
Total Price:
1,959.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,959.4183 €

Sound level meter, PCE-430, PCE Instruments

PCE-430 is a class 1 sound level meter. This portable high-accuracy sound level meter has a large easy-to-read illuminated LCD screen that displays the sound pressure level (SPL) numerically and graphically in real time. Thanks to octave band filtering, even the slightest difference in frequency is detected. The handheld meter also functions as a data logger, recording measurements at an adjustable interval from 1 s ... 24 h and storing the recorded measurement data to a micro SD card memory. The SD card can be removed from the class 1 sound level meter and inserted into the SD card reader of a PC. Alternatively, the decibel meter can be connected directly to a PC via USB. The provided PC-compatible software allows for quick and easy data analysis.

Features

  • 1/1 octave band included
  • 1/3 octave band optional
  • A, B, C & Z Frequency weighting
  • Fast, Slow, Pulse and Peak time weighting
  • Statistics function
  • Low inherent noise
Technical specifications
Version (L x B x H) 300 x 70 x 36 mm
Accuracy Klasse 1
measurement range 22 bis 136 dB
Product type Schallpegelmessgerät
Logistics
Country of origin DE
Customs tariff number 90278990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes