PCE-432-EKIT | PCE Instruments

Sound level meter, 22 to 136 dB, class 1, PCE Instruments PCE-432-EKIT

Order No.: 31K0245
EAN: 4250348718815
MPN:
PCE-432-EKIT
PCE-432-EKIT PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-432-EKIT PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-432-EKIT PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-432-EKIT PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
PCE-432-EKIT PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 5
Image may differ
Unit Price (€ / pc.)
4,707.8185 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4,707.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,707.8185 €

Sound Level Meter Kit, PCE-432-EKIT, PCE Instruments

The Class 1 IoT sound level meter meets all requirements for noise measurement and frequency analysis. The sound level meter is equipped with a GPS receiver in addition to the sound measurement function. The GPS function allows the user to assign the measured values to an exact position. The SPL meter display adjusts the sound pressure level numerically and graphically in real time. The professional SPL meter has an integrated data logger. The measurement data is stored on a micro SD card. This card can be read directly in the PC.

Features

  • A, B, C & Z frequency rating
  • Integrated GPS receiver
  • Fast, Slow, Pulse and Peak time weighting
  • Statistics function
  • Display of the sound profile as a graph
  • 3 measuring profiles adjustable
  • Low inherent noise
  • Alarm level adjustable
Technical specifications
Version (L x B x H) 300 x 70 x 36 mm
Accuracy Klasse 1
measurement range 22 bis 136 dB
Product type Schallpegelmessgerät
Logistics
Country of origin DE
Customs tariff number 90278990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes