PCE-432-SC 09 | PCE Instruments

Sound level meter, 22 to 136 dB, class 1, PCE Instruments PCE-432-SC 09

Order No.: 31K0303
EAN: 4250348728562
MPN:
PCE-432-SC 09
PCE-432-SC 09 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-432-SC 09 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-432-SC 09 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-432-SC 09 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
Image may differ
Unit Price (€ / pc.)
2,526.5485 € *
Available: 0 pcs.
Available in 4 Days: 6 pcs.
Leadtime: 9 Weeks **
Total Price:
2,526.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,526.5485 €

Noise meter, PCE-432-SC 09, PCE Instruments

The Class 1 Noise Meter meets all the requirements for noise measurement and frequency analysis. In addition to the sound measurement function, the Noise Meter is equipped with a GPS receiver. The GPS function allows the user to assign the measured values ​​to an exact position. This integrating precision pulse Noise Meter complies with all applicable standards and guidelines (Class 1 EN / IEC 61672, ANSI S1.4-1983, ANSI S1.43-1997 EN / IEC61260, etc.). The Noise Meter has a very large illuminated display. The display of the Noise Meter shows the sound pressure level numerically and graphically in real time. The professional Noise Meter has an integrated data logger. The measurement data are saved on a micro SD card. This card can be read out directly on the PC.

The Noise Meter can also be connected to the PC via USB and the memory can be read out. The post-processing software of the Noise Meter allows convenient measurement data analysis. The typical areas of application for this device are the measurement of workplace noise, compliance with regulations, determination of environmental noise, selection of hearing protection Protector Selection, selection of suitable noise control measures and estimation of noise exposure. The impulse function of the Noise Meter enables short-term sound events to be recorded. Thanks to the integrated octave band function, even the slightest differences in the frequency band can be determined here. The frequency filter can be optionally upgraded. The measuring range of this professional Noise Meter extends from 22-136 db (A) at a frequency of 3 Hz-20 kHz.

Features

  • GPS receiver integrated
  • Fast, Slow, Pulse and Peak time weighting
  • Statistics function
  • Display of the sound profile as a graph
  • Low inherent noise
  • Adjustable alarm level

Scope of delivery

  • 1 x PCE-432-SC 09 sound level meter
  • 1 x 1/2’ class 1 measuring microphone
  • 1 x wind noise suppressor (foam ball)
  • 1 x USB interface cable
  • 1 x software
  • 1 x mains adapter
  • 1 x carrying case
  • 1 x Class I sound calibrator PCE-SC 09
Technical specifications
Version (L x B x H) 300 x 70 x 36 mm
Accuracy Klasse 1
measurement range 22 bis 136 dB
Product type Schallpegelmessgerät
Logistics
Country of origin DE
Customs tariff number 90278990
Compliance
RoHS conform in_review
SVHC free not_specified