PCE-CIC 10-LED | PCE Instruments

Light booth, (L x W x H) 1310 x 600 x 800 mm for color comparison, PCE-CIC 10-LED

Order No.: 31K0352
EAN: 4250348733344
MPN:
PCE-CIC 10-LED
PCE-CIC 10-LED PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-CIC 10-LED PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-CIC 10-LED PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-CIC 10-LED PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
Image may differ
Unit Price (€ / pc.)
1,817.6298 € *
Available: 0 pcs.
Available in 4 Days: 4 pcs.
Leadtime: 9 Weeks **
Total Price:
1,817.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,817.6298 €

Color illumination chamber, PCE-CIC 10-LED, PCE Instruments

A color viewing box is used wherever products need to have the same color characteristics during production. Thus, a color viewing box contributes to quality control. The color viewing box is a simulation tool, which is capable of representing certain situations in order to analyze the color characteristics of individual samples. The color viewing box PCE-CIC 10-LED supports six possible lighting types.

Metamerism can thus be avoided by using a color viewing box. As an aid to the measurement, the color viewing box has an hour counter installed, which makes it easier for the user to keep to the recommended running time of the lamps. The corresponding light type is selected by the user independently by the push of a button. The switch strip is located on the front side of the color viewing box. If desired, several light types can also be switched on simultaneously in the color sample box. This is done by pressing the respective keys simultaneously.

Features

  • Color assessment under different light types
  • With hour counter
  • Short warm-up time
  • Easy to clean housing
  • Large lighting area of the objects
Technical specifications
Version (L x B x H) 1310 x 600 x 800 mm
Product type Farbbeleuchtungskammer
Logistics
Country of origin CN
Customs tariff number 94054990
Compliance
RoHS conform in_review
SVHC free not_specified