PCE-CIC 5-LED | PCE Instruments

Light booth, (L x W x H) 710 x 405 x 570 mm for color comparison, PCE-CIC 5-LED

Order No.: 31K0354
EAN: 4250348733320
MPN:
PCE-CIC 5-LED
PCE-CIC 5-LED PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-CIC 5-LED PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-CIC 5-LED PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-CIC 5-LED PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
Image may differ
Unit Price (€ / pc.)
878.7793 € *
Available: 1 pcs.
Available in 4 Days: 14 pcs.
Leadtime: 9 Weeks **
Total Price:
878.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
878.7793 €

Color matching cabinet, PCE-CIC 5-LED, PCE Instruments

A color matching cabinet enables the user to make direct visual color comparisons on products that are to be produced or are already in production. Color comparisons in a color matching cabinet are important for a company that aims to offer high and consistent quality in its products. The color matching cabinet supports four different types of light. The types of light are previously defined types of light such as daylight, retail store light, UV light and incandescent lamps. The color matching cabinet can be used to prevent metamerism before the product goes into series production, for example. The color matching cabinet also forms an important part of quality assurance. In this way, it can also be checked during the production of products whether the color values are still within the required range.

Metamerism in general refers to the fact that the same colors can look different under different types of light. The internal operating hours counter of the color matching cabinet registers the lighting times of the individual lamps and thus ensures that the lamps are not changed too early or too late. The usage time of the illuminants in a color matching cabinet should not exceed 2000 hours. In addition to the operating hours, the switch-on processes for each type of light in the color matching cabinet are also counted.

Features

  • Color assessment with 4 different types of light
  • UV light included
  • Neutral Munsell N8 coating
  • Operating hours counter per type of light
  • Large lighting area of the objects
Technical specifications
Version (L x B x H) 710 x 405 x 570 mm
Product type Farbbeleuchtungskammer
Logistics
Country of origin CN
Customs tariff number 94054990
Compliance
RoHS conform in_review
SVHC free not_specified