PCE-CSM 1 | PCE Instruments

Order No.: 31K0375
EAN: 4250348716446
MPN:
PCE-CSM 1
PCE-CSM 1 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-CSM 1 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-CSM 1 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-CSM 1 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
Image may differ
Unit Price (€ / pc.)
1,313.2126 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,313.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,313.2126 €

Colorimeter, PCE-CSM 1, PCE Instruments

The handheld portable digital colorimeter PCE-CSM 1 was developed for quality control and offers a high accuracy. When using the colorimeter, you can choose between different color spaces (CIE L*a*b*C*h, CIE L*a*b* and CIE XYZ). After a measurement with the colorimeter, the reading can be used as a reference value while other readings can be recorded as a sample and later be compared to the reference value easily. In addition to the individual color space coordinates, the deviation between the reading is also displayed. When using the colorimeter, it is possible to store up to 100 reference values and up to 20,000 samples on the device. The measured data can also be transferred to a PC via the USB interface. A special PC software is included in the package.

Features

  • Automatic white and black calibration
  • Determines reference values to compare to samples
  • Rechargeable Li-ion battery
  • Suitable for many different surfaces
  • Easy to use

Scope of delivery

  • 1 x Colourimeter PCE-CSM 1
  • 1 x USB cable
  • 1 x battery
  • 1 x mains adapter
  • 1 x wristband
  • 1 x white calibration plate
  • 1 x PC software
Technical specifications
Version Messöffnung 0,4 mm
Product type Spektrophotometer
Logistics
Country of origin CN
Customs tariff number 90278990
Compliance
RoHS conform in_review
SVHC free not_specified