PCE-CSM 2 | PCE Instruments

Order No.: 31K0377
EAN: 4250348716460
MPN:
PCE-CSM 2
PCE-CSM 2 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-CSM 2 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-CSM 2 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-CSM 2 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
Image may differ
Unit Price (€ / pc.)
1,459.5469 € *
Available: 0 pcs.
Available in 4 Days: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
1,459.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,459.5469 €

Colorimeter, PCE-CSM 2, PCE Instruments

The colorimeter proves to be a true multitasking device. It is designed to measure the color spectrum of various objects. Light consists of a broad spectrum of colours which are not always purely white, black or blue. A light-source illuminates an object, which then absorbs part of that light and reflects another one. That reflected light can be then detected by a sensor in order to determine the reflected wavelengths and thus calculate its colour. Colorimeters are often applied in areas of quality control in industrial sectors. Colorimeter of the PCE-CSM series are applied especially in industries where the characteristics of colours play a big role. Whether it is dental technology, painting industries or for the production of plastic bags, the colorimeter PCE-CSM 2 is an ideal product for quality management and thus assures highest reliability, whenever it is important to assure a certain standard in optic quality. The colorimeter supports an ergonomic design and features a user-friendly menu navigation.

Thus the colorimeter is designed for application in professional industries. Another advantage of the colorimeter of the PCE-CSM series is that it supports a vertical justification. This means that the whole device does not need to be placed on the object to analyse, but only the part with the sensor in it. The industrial perspective of it is that this method allows the measuring of damp objects, textiles and even food. The colorimeter PCE-CSM 2 is therefore ideally applied for measurements of e.g. meat, bananas or tomatoes. Due to the software "CQCS3" that is included in the delivery, the measured data can be read out on a computer or laptop for a digital overview.

Features

  • Rechargeable Lithium-Ion battery
  • Continuous performance
  • Designed for food industry
  • Application on different surfaces
  • Simplified user-interface
  • Software included in delivery

Scope of delivery

  • 1 x Colourimeter PCE-CSM 2
  • 1 x USB cable
  • 1 x stock bag
  • 1 x battery
  • 1 x mains adapter
  • 1 x wristband
  • 1 x white calibration plate
  • 1 x PC software
Technical specifications
Version Messöffnung 0,8 mm
Product type Spektrophotometer
Logistics
Country of origin CN
Customs tariff number 90278990
Compliance
RoHS conform in_review
SVHC free not_specified