PCE-CSM 8 | PCE Instruments

Spectrophotometer, 400-700 nm, PCE Instruments PCE-CSM 8

Order No.: 31K0383
EAN: 4250348716521
MPN:
PCE-CSM 8
PCE-CSM 8 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-CSM 8 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-CSM 8 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-CSM 8 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
Image may differ
Unit Price (€ / pc.)
4,503.317 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
4,503.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,503.317 €

Spectrophotometer, PCE-CSM 8, PCE Instruments

The spectrophotometer PCE-CSM 8 was developed for quality control, offers a high accuracy and comes with a 3.5" touch screen display. After a measurement with the spectrophotometer, the reading can be used as a reference value while other readings can be recorded as a sample and later be compared to the reference value easily. In addition to the individual colour space coordinates, the deviation between the reading is also displayed. When using the spectrophotometer, it is possible to store up to 1000 reference values and up to 10,000 samples on the device. The measured data can also be transferred to a PC via the USB interface. A special PC software is included in the package.

Scope of delivery

  • 1 x PCE-CSM 8 spectrophotometer
  • 1 x carrying case
  • 1 x AC adapter
  • 1 x Li-ion battery
  • 1 x Software CD
  • 1 x white calibration plate
  • 1 x black calibration plate
  • 1 x protective cover
  • 1 x USB cable
  • 1 x wrist strap
Technical specifications
Version Messöffnung 0,8 mm
measurement range 400-700 nm
Product type Spektrophotometer
Logistics
Country of origin CN
Customs tariff number 90275000
Compliance
RoHS conform in_review
SVHC free not_specified