PCE-EM 29 | PCE Instruments
Electrosmog meter, 38 mV/m to 11 V/m, ±1.0 dB, ±2.4 dB, PCE Instruments PCE-EM 29
NCNR (non cancelable / non returnable)
Electromagnetic radiation detector, PCE-EM 29, PCE Instruments
PCE-EM 29 is a portable handheld electromagnetic radiation detector with a spherical triaxial (3-axis) three-dimensional (3D) isotropic sensor used to measure electromagnetic fields (EMFs) as well as radio frequencies (RFs). This easy-to-use battery-powered RF meter features a large 4-digit LCD screen and an adjustable value limit with acoustic alarm functionality. PCE-EM 29 is ideal for monitoring electrical transformers and wireless systems such as wifi, wireless LAN, GSM and GPS. The EMF detector also aids in evaluating radiation produced by computer screens, televisions, microwaves and electrical installations.
Scope of delivery
- 1 x PCE-EM 29 electrosmog measuring device
- 1 x triaxial spherical probe
- 1 x battery
- 1 x manual (complete in carrying case)
| Filter | Property | Value |
|---|---|---|
| Product type | electrosmog meter | |
| Version | (L x W x H) 237 x 60 x 60 mm | |
| measurement range | 38 mV/m to 11 V/m | |
| Resolution | 0.1 mV/m, 0.1 µgA/m, 0.01 µgW/m² | |
| Accuracy | ±1.0 dB, ±2.4 dB |
| Property | Value |
|---|---|
| Customs tariff number | 90301000 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |