PCE-EM 30 | PCE Instruments
Electrosmog meter, 0 to 199.99 V/m, 0 to 99.999 W/m², 0 to 9.9999 mW/cm², ±2 dB, PCE Instruments PCE-EM 30
Order No.: 31K0479
EAN: 4250348707369
MPN:
PCE-EM 30
Unit Price (€ / pc.)
1,669.4867 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
1,669.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,669.4867 €
Electromagnetic radioactivity meter, PCE-EM 30, PCE Instruments
PCE-EM 30 is a digital portable 3-axis electromagnetic radioactivity meter or EMF detector used to measure electromagnetic radiation generated by electronic devices and electric installations. This triple-axis EMF meter provides greater precision than single-axis models as well as affords the ability to assess EMFs from more than one source at a time.
Features
- Measures EMF of 5G cellular Low-band and Mid-band
- Comes with two external sensor probes (for low and high frequency ranges)
- Features a large, easy-to-read LCD screen
- Adjustable alarm value
Scope of delivery
- 1 x PCE-EM 30 electromagnetic radiation meter
- 2 x triaxial spherical probe
- 2 x frequency range modules
- 1 x 9 V block battery
- 1 x manual
- 1 x hard case
Technical specifications
Product type | Schallpegelmessgerät | |
Version | (L x B x H) 200 x 76,2 x 36,8 mm | |
measurement range | 0 bis 199,99 V/m, 0 bis 99,999 W/m², 0 bis 9,9999 mW/cm² | |
Resolution | 0,0001 mW/cm², 0,001 W/m² | |
Accuracy | ±2 dB |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90301000 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |