PCE-EMF 30 | PCE Instruments

Magnetic field tester, 0.01 to 1.800 mW/m², 1 to 1.999 V/m, 0.1 to 999.9 mG, 0.01 to 99.99 µT, PCE Instruments PCE-EMF 30

Order No.: 31K0483
EAN: 4250348732163
MPN:
PCE-EMF 30
PCE-EMF 30 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-EMF 30 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-EMF 30 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-EMF 30 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
Image may differ
Unit Price (€ / pc.)
69.02 € *
Available: 0 pcs.
Available in 4 Days: 309 pcs.
Leadtime: 9 Weeks **
Total Price:
69.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.02 €

Electromagnetic field meter, PCE-EMF 30, PCE Instruments

With this electromagnetic field meter it is possible to measure magnetic fields up to 999.9 mG directly. At the same time, the electromagnetic field meter displays the strength of the magnetic field numerically using an X, Y and Z axis. The electromagnetic field meter is a multifunctional 3-in-1 meter for electric fields (EF), magnetic fields (MF) and radio frequency fields (RF). The default mode is EF mode when the electromagnetic field meter is turned on. The measured value can be affected by the influence of the electric field of the environment. The electromagnetic field meter is equipped with a built-in electromagnetic radiation sensor that displays the radiation value on the LCD screen. You can take appropriate precaution or take effective measures against the electromagnetic radiation according to the test result.

Features

  • LCD screen
  • Average/Peak mode
  • Auto-Off
  • Graphic display

Scope of delivery

  • 1 x EMF tester PCE-EMF 30
  • 1 x USB-C cable
Technical specifications
Resolution 0,01 mW/m², 1 V/m, 0,1 mG, 0,01 µT
Version (L x B x H) 147 x 70 x 31 mm
measurement range 0,01 bis 1,800 mW/m², 1 bis 1,999 V/m, 0,1 bis 999,9 mG, 0,01 bis 99,99 µT
Product type Magnetfeldtester
Logistics
Country of origin CN
Customs tariff number 90301000
Compliance
RoHS conform in_review
SVHC free not_specified