PCE-EMF 40 | PCE Instruments

Magnetic field tester, 20 to 200 µT, 200 to 2000 mG, 50 V/m to 2000 V/m, ±12 %, ±7 %, PCE Instruments PCE-EMF 40

Order No.: 31K0484
EAN: 4250348722294
MPN:
PCE-EMF 40
PCE-EMF 40 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
487.90 € *
Available: 0 pcs.
Available in 4 Days: 27 pcs.
Leadtime: 9 Weeks **
Total Price:
487.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
487.90 €

Electromagnetic field meter, PCE-EMF 40, PCE Instruments

With this gauss meter it is possible to measure magnetic fields up to 2000 mG directly. At the same time, the gauss meter shows the strength of the magnetic field numerically using an X, Y and Z axis. Another measuring function of the gauss meter is the electromagnetic field strength measurement. With this measuring function in the gauss meter, the electromagnetic field strength on supply lines can be determined at a frequency of 50/60 Hz. It is also possible to carry out measurements in the high frequency range with the gauss meter. Thus, measurements can be carried out with the gauss meter on, for example, a WLAN router or a mobile phone. Because of its many measuring functions, the gauss meter is a compact and multifunctional measuring device.

In addition to the numerical display on the gauss meter, a graphical progression of the last 20 measured values ​​is also displayed. The measured value is also displayed as a bar diagram by the gauss meter. This bar chart on the gauss meter is divided into three traffic light colors. As soon as the measured value exceeds a fixed value, so that the bar chart on the gauss meter has reached the red area, an acoustic alarm is activated. This alarm on the gauss meter switches off automatically as soon as the measured value is below the fixed limit threshold.

Features

  • Three different measuring function
  • Many different units can be set
  • Alarm when limit value is exceeded
  • Automatic shutdown
  • For low frequencies and high frequencies

Scope of delivery

  • 1 x EMF tester PCE-EMF 40
  • 3 x 1.5 V AAA batteries
Technical specifications
Product type Magnetfeldtester
Version (L x B x H) 107 x 60 x 25 mm
measurement range 20 bis 200 µT, 200 bis 2000 mG, 50 V/m bis 2000 V/m
Resolution 0,01 µT, 0,1 µT, 0,1 mG, 1 mG, 1 V/m
Accuracy ±12 %, ±7 %
Logistics
Country of origin TW
Customs tariff number 90301000
Compliance
RoHS conform in_review
SVHC free not_specified