PCE-G28 | PCE Instruments
Gauss meter, 0 to 20 µT, 0 to 200 µT, 0 to 2000 µT, 0 to 200 mG, 0 to 2000 mG, 0 to 20000 mG, ±4 %, ±5 %, ±10 %, PCE Instruments PCE-G28
Order No.: 31K0506
EAN: 4250348700865
MPN:
PCE-G28
Unit Price (€ / pc.)
308.21 € *
Available: 0 pcs.
Available in 4 Days: 5 pcs.
Leadtime: 9 Weeks **
Gauss meter, PCE-G28, PCE Instruments
PCE-G28 is a portable, handheld gauss meter that detects electromagnetic fields (EMFs) and displays measurement results in milliGauss (mG) or microTesla (µT). This EMF radiation detector comes with an external 3-axis electromagnetic sensor (X, Y, Z direction).
Features
- Displays measurement results in milliGauss (mG) or microTesla (µT)
- Comes with an external 3-axis electromagnetic sensor
- Data hold functionality
Scope of delivery
- 1 x PCE-G28 gaussmeter
- 1 x three-axis combination probe on 1 m cable
- 1 x battery
- 1 x manual
- 1 x Carrying case
Technical specifications
Product type | Gaussmeter | |
Version | (L x B x H) 195 x 68 x 30 mm | |
measurement range | 0 bis 20 µT, 0 bis 200 µT, 0 bis 2000 µT, 0 bis 200 mG, 0 bis 2000 mG, 0 bis 20000 mG | |
Resolution | 0,01 µT, 0,1 µT, 1 µT, 0,1 mG, 1 mG, 10 mG | |
Accuracy | ±4 %, ±5 %, ±10 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90301000 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |