PCE-LED 30 | PCE Instruments
LED light meter, 0 to 400000 lx, 40 to 40000 fc, ±3 %, PCE Instruments PCE-LED 30
LED light meter, PCE-LED 30, PCE Instruments
An LED light meter is used wherever a light check is necessary or recommended. The external light sensor of the LED light meter can be positioned according to requirements. The sensor cable has an extended length of approx. 1.5 metres. Different work or production projects require different lighting conditions. These lighting conditions can be created by using different light sources. Below you will find recommendations for lighting conditions in schools, factories or offices. Our LED light meter can show measured values on the display as soon as it is switched on. Various presettings can also be used to activate or deactivate the functions built into the device. These functions include the normal HOLD function, which freezes the measured value in the display. The extreme values and the average value can also be frozen in the display. Other functions of the LED light meter include calibration, automatic switch-off and automatic range selection.
Measurements are possible with the LED luxmeter in lux or food candle. The device is operated using just seven buttons, which enables one-handed operation. Our LED luxmeter is a battery-operated hand-held device, making mobile measurements possible.
The external sensor of the LED light meter has a large exposure area. It is located on a coiled power cable, which reaches a length of around 1.5 metres when extended. There is a protective cap on the light sensor to protect it from damage and wear. It should always be placed on the sensor if it is not to be used for a longer period of time. The protective cap is also required if the LED luxmeter is to be calibrated.
Scope of delivery
- 1 x LED light meter PCE-LED 30
- 1 x light sensor with protective cap
- 3 x 1.5 V AA battery
- 1 x device bag
Product type | LED-Lichtmessgerät | |
Version | (L x B x H) 166 x 90 x 36 mm | |
measurement range | 0 bis 400000 lx, 40 bis 40000 fc | |
Resolution | 0,01 lx, 0,1 lx, 1 lx, 0,01 fc, 0,1 fc, 1 fc | |
Accuracy | ±3 % |
Country of origin | CN |
Customs tariff number | 90278910 |
RoHS conform | in_review |
SVHC free | not_specified |