PCE-LM 4 | PCE Instruments

Lux meter, 0 to 999.9 lux, 1000 lux to 200 klux, ±3 %, PCE Instruments PCE-LM 4

Order No.: 31K0572
EAN: 4250348733573
MPN:
PCE-LM 4
PCE-LM 4 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-LM 4 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
Image may differ
Unit Price (€ / pc.)
37.961 € *
Available: 0 pcs.
Available in 4 Days: 233 pcs.
Leadtime: 9 Weeks **
Total Price:
37.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.961 €

Lux meter, PCE-LM 4, PCE Instruments

With its compact size and easy handling, this environmental meter is the ideal measuring device for anyone who wants to take quick light measurements. After removing the cover, the environmental meter delivers reliable results in seconds. With a large measuring range of up to 200 klx or 20 kfc, the luxmeter offers a wide range of applications in different lighting environments. With the min-max hold value display, the environmental meter ensures that the most important values are not overlooked, while the temperature display provides additional information about the measuring environment. The luxmeter has an easy-to- read LC display. Up to 12 measured values can be stored and recalled in the internal memory.

The automatic switch-off function prevents uncontrolled battery discharge. The environmental meter switches off automatically after 15 minutes when the lid is open and after one minute of inactivity when the lid is closed. An operating time of up to 60 hours can be achieved with standard AAA batteries.

Scope of delivery

  • 1 x PCE-LM 4 lux meter
  • 1 x case
  • 2 x 1.5 V AAA battery
Technical specifications
Product type Luxmeter
Version (D x T) 80 x 31 mm
measurement range 0 bis 999,9 lux, 1000 lux bis 200 klux
Resolution 0,1 lx, 1 lx
Accuracy ±3 %
Logistics
Country of origin CN
Customs tariff number 90278910
Compliance
RoHS conform in_review
SVHC free not_specified