PCE-LMD 100 | PCE Instruments

Lux meter, 0 to 50000 cd/m², 2.5 %, 3 %, PCE Instruments PCE-LMD 100

Order No.: 31K0574
EAN: 4250348733856
MPN:
PCE-LMD 100
PCE-LMD 100 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-LMD 100 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-LMD 100 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-LMD 100 PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
Image may differ
Unit Price (€ / pc.)
3,396.3314 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3,396.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,396.3314 €

Lux meter, PCE-LMD 100, PCE Instruments

The environmental meter is designed for measuring the luminance of self-illuminating surfaces, such as monitor matrices, TV screens, negatoscopes, reading boards, etc. e.g. monitor matrices, TV sets, negatoscopes, reading panels, etc. The environmental meter guarantees an accurate measurement, regardless of the spatial distribution of the measured luminance or the backlighting of the surface to be tested. It is indispensable for checking medical screens and negatoscopes. The unit cd/m² relates the photometric quantity cd (abbreviation for candela) to the area of the display, expressed in square metres. Another feature of the environmental meter is the integrated measured value memory. With this function, measurement results can be easily saved and automatically recorded. The environmental meter creates a text document in which the measured values are stored one after the other.

Due to its technical parameters, the environmental meter is classified in class A according to DIN 5032-7 and TC-2.2 CIE. The measuring probe is equipped with a multifunction button that can be used to trigger a measurement, save results and set the desired measurement method, e.g. for testing the greyscale reproduction of monitors according to DICOM GSDF 1) function.

Scope of delivery

  • 1 x luxmeter PCE-LMD 100
  • 1 x measuring probe
  • 1 x Micro-USB charging cable
  • 1 x 8 GB micro SD memory card including adapter
  • 1 x attachment cap for the probe
  • 1 x USB power supply unit
  • 1 x Carrying case
Technical specifications
Product type Luxmeter
Version (L x B x H) 118 x 74 x 21 mm
measurement range 0 bis 50000 cd/m²
Resolution 0,01 cd/m², 1 cd/m²
Accuracy 2,5 %, 3 %
Logistics
Country of origin PL
Customs tariff number 90278910
Compliance
RoHS conform in_review
SVHC free not_specified