PCE-LMD 5 | PCE Instruments
Lux meter, 1000 to 400000 Lux, ±5 %, PCE Instruments PCE-LMD 5
Photometer, PCE-LMD 5, PCE Instruments
The photometer has a large measuring range of 0 … 400 kLux. The illuminance is measured using an external silicon photodiode with a spectral filter. This means that the photometer can be positioned appropriately for every measuring task. The measured values can be displayed by the photometer in lux and in footcandles. In addition to the normal measured value display on the photometer, the measured value is also displayed on a scale. The photometer has additional functions so that an analysis of the illuminance can be carried out. With the additional functions of the photometer, the largest and smallest measured value can be output using the "MIN" and "MAX" buttons. In addition, the displayed measured value can be set in relation to a reference using the "REL" button. With the "PEAK" function, the photometer records peak values. The photometer has a sampling rate of 10 μs.
The PCE-LMD 10 also has a data memory of 32,000 measured values. The measured values from the photometer can be read out and analyzed on the PC after a measurement. A live measurement on the PC with the photometer is also possible. The data from the photometer can be exported in CSV format for further processing. The built-in 3.7V Li-Ion battery can be recharged from the photometer via a 5V DC connection via the micro-USB interface.
Features
- Rechargeable battery
- Micro USB interface
- Lux and footcandle units
- LCD display with backlight
Scope of delivery
- 1 x lux meter PCE-LMD 5
- 1 x USB cable
- 1 x service bag
Product type | Luxmeter | |
Version | (L x B x H) 167 x 88 x 32 mm | |
measurement range | 1000 bis 400000 Lux | |
Resolution | 1 Lux | |
Accuracy | ±5 % |
Country of origin | CN |
Customs tariff number | 90278910 |
RoHS conform | in_review |
SVHC free | not_specified |